GearWrench 14-Piece 6 Point Spanner Set
- RS Stock No.:
- 286-5092
- Mfr. Part No.:
- 81925
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€86.61
(exc. VAT)
€106.53
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.61 |
*price indicative
- RS Stock No.:
- 286-5092
- Mfr. Part No.:
- 81925
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Number of Pieces | 14 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Finish | Chrome Full Polish | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Set Contents | Wrench | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Number of Pieces 14 | ||
Socket Type 6 Point | ||
Insulated No | ||
Finish Chrome Full Polish | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Set Contents Wrench | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GearWrench combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners.
6 point box end design for secure fit on hex fasteners
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Related links
- GearWrench 14-Piece Combination Ratchet Spanner Set Steel
- GearWrench 14-Piece 1/4 in 6 Point Ratchet Set
- GearWrench 14-Piece 3/8 in 6 Point Socket Set
- GearWrench 9-Piece 12 Point Spanner Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- GearWrench 10-Piece 12 Point Spanner Set
- GearWrench 12-Piece 12 Point Spanner Set
- GearWrench 16-Piece 12 Point Spanner Set
