GearWrench 14-Piece Combination Ratchet Spanner Set, 6 → 19 mm, Steel
- RS Stock No.:
- 850-0126
- Mfr. Part No.:
- 86426
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€509.94
(exc. VAT)
€627.23
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.94 |
*price indicative
- RS Stock No.:
- 850-0126
- Mfr. Part No.:
- 86426
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Ratchet Spanner | |
| Product Type | Combination Ratchet Spanner Set | |
| Sizes in Set | 6 → 19 mm | |
| Number of Pieces | 14 | |
| Material | Steel | |
| Finish | Full Polished Chrome | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Ratchet Spanner | ||
Product Type Combination Ratchet Spanner Set | ||
Sizes in Set 6 → 19 mm | ||
Number of Pieces 14 | ||
Material Steel | ||
Finish Full Polished Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 86426 14 Piece 120XP™ Universal Spline XL Ratcheting Combination Metric Wrench Set
GEARWRENCH has redefined performance with the 120XP™ ratcheting wrenches, all of which have 120 unique ratcheting positions and a 3 degree swing arc. These ratcheting wrenches provide the best access possible and feature a tighter swing arc, a longer beam, a reduced diameter ratcheting box-end, and a slim line open-end design.
Features and Benefits
120XP wrenches have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Universal spline drive fits 12-point, 6-point, rounded 6-point, spline, External Torx® and square fasteners
XL beam design is up to 25% longer than standard wrenches for improved reach, leverage, and torque
Dual-direction off-corner loading for better grip and reduced fastener rounding
Highly visible, recessed size markings are color coded for easy identification
Reduced ratcheting box end diameter for improved access
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 14
Contents: 6mm 7mm 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Drive Type: Spline
Length Format: Extra Long
Tooth Count: 120
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End B Ratcheting Type: Standard
End B Drive Type: Spline
Material: Alloy Steel
Related links
- Facom 13-Piece Combination Ratchet Spanner Set Foam
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 8-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 9-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 9-Piece Combination Ratchet Spanner Set, 10 → 19 mm
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
