GearWrench 5-Piece 1/2 in Bi-Directional Socket Set

Subtotal (1 unit)*

€141.43

(exc. VAT)

€173.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€141.43

*price indicative

RS Stock No.:
286-5121
Mfr. Part No.:
86070
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

5

Socket Type

Bi-Directional

Insulated

No

Finish

Black Oxide

Material

Chrome Molybdenum

Set Contents

Scoket

RoHS Status: Exempt

COO (Country of Origin):
CN
The GearWrench Bolt Biter is the revolutionary new extraction socket system from GEARWRENCH. We talked with auto mechanics and industrial techs to learn what they hated about existing extraction sockets. Bolt Biter redefines extraction and solves all of their frustrations.

Bi-directional design for removing or tightening damaged fasteners

Tapered entry enables socket to easily seat on a damaged fastener

Dual sized sockets designed to work with both SAE and metric fasteners

Square drive with hex base for use with impact gun, ratchet, wrench, or pliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy