Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

€116.88

(exc. VAT)

€143.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.88

*price indicative

RS Stock No.:
235-6964
Mfr. Part No.:
SVL.J7APB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

7

Socket Type

Bi-Hexagonal

Insulated

No

VDE/1000V Approved

No

Overall Length

188mm

Socket Size

M6 , M8 , M10 , M12 , M14 , M16 , M18

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW

FACOM SVL.J7APB XZN Long Bit Socket Set 1/2" - 7 Pieces | MBOX


The FACOM SVL.J7APB XZN Bit Socket Set 1/2" is engineered for high performance and durability, making it ideal for demanding professional applications. Designed for extremely high tightening forces, these sockets feature a specialized XZN® bit profile for female drive fasteners and a neck-down design for easy access in narrow spaces. Their long shape offers excellent accessibility in deep spaces. Each socket is finished in bright chrome with a phosphate-hardened tip for superior corrosion resistance, and the non-removable bit ensures maximum reliability.

Features & Benefits


HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces


BIT PROFILE - For XZN® female drive fasteners


NECK-DOWN DESIGN - Facilitating the use in narrow spaces


FINISHING - Bright chrome with phosphate-hardened tip


ACCESSIBILITY - Long shape which offers better accessibility in deep spaces


Non-removable bit


Lifetime guarantee


Applications


The FACOM Long Bit Socket Set 1/2" is useful in industries such as automotive, manufacturing, industrial maintenance, construction, and heavy equipment repair.

Composition


Non-impact type

Type XZN

Set range M6 - M18

Number of tools are 7

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy