SAM 26-Piece 1/2 in Bi-Hex Socket Set

Subtotal (1 unit)*

€279.94

(exc. VAT)

€344.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€279.94

*price indicative

RS Stock No.:
282-8742
Mfr. Part No.:
75-SPM26
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

26

Socket Type

Bi-Hex

VDE/1000V Approved

No

Socket Size

1/2

Standards/Approvals

NF ISO 3316, NF ISO 2725-1, NF ISO 3315, NF ISO 1711-1

Set Contents

1/2 Short Bi-Hexagonal Sockets in Inches, 1/2 Joint, 1/2 Short Bi-Hexagonal Sockets in Mm, 1/2 Sliding Locking Handle, Centre Reversion 1/2 Ratchet, Straight 1/2 Extensions

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Case of 26 1/2 inch tools in inches and in mm.

Compliance to NF ISO 3315 and NF ISO 3316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy