Subtotal (1 unit)*
€46.12
(exc. VAT)
€56.73
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.12 |
*price indicative
- RS Stock No.:
- 288-1808
- Mfr. Part No.:
- 24189
- Manufacturer:
- Wiha
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
| Brand | Wiha | |
| Product Type | Socket Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Socket Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The L-key set is a must-have tool for professionals and DIY enthusiasts alike. With its black finish, 13-piece design, and chrome-vanadium steel blades, The set is perfect for tackling inch-sized screws that are difficult to access. The ball end feature allows for working at angles up to 25°, while the ProStar holder ensures easy removal of each key without disturbing the others.
13-piece hexagon L-key set with inch sizes
Chrome-vanadium steel blades for durability
Black finish for a sleek look
Ball end enables working at angles up to 25°
ProStar holder for easy key removal
Based on ASME B18.3 standards
Related links
- SAM 6-Piece 1/4 in Hexagon Screwdriver Socket Set
- SAM 7-Piece Tap Socket Set
- Wiha 40-Piece 1/4 in Hexagon Bit Set
- Bondhus 9-Piece 6 Point Socket Set
- Wiha 60-Piece 1/2 in Bi-Hexagonal Bit Set
- Facom 9-Piece 19.05 mm 6 Point Socket Set
- STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- Facom 26-Piece 12.7 mm Hexagon Socket Set