SAM 7-Piece Tap Socket Set

Subtotal (1 unit)*

€42.71

(exc. VAT)

€52.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.71

*price indicative

RS Stock No.:
266-7005
Mfr. Part No.:
PB-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tap Socket Set

Number of Pieces

7

VDE/1000V Approved

No

Drive Type

Hex

Set Contents

1 x Tap Nut Spanner, 7 x End-Pieces

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe box contains tap nut wrench sockets case. For easy installation and removal of piping, taps and mixer taps held in place with nuts. It has hollow end pieces and arms to avoid being hampered by threaded rods.

hexagonal nuts

1 tap nut spanner

7 socket case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy