STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- RS Stock No.:
- 720-222
- Mfr. Part No.:
- 96052010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€253.99
(exc. VAT)
€312.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.99 |
*price indicative
- RS Stock No.:
- 720-222
- Mfr. Part No.:
- 96052010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Socket Size | 8mm → 24mm | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | ISO 2725-1 | |
| Set Contents | 10 Sockets with Bi-Hex 3/8", Socket Clip Rail | |
| Drive Type | Bi-Hexagonal | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Socket Size 8mm → 24mm | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals ISO 2725-1 | ||
Set Contents 10 Sockets with Bi-Hex 3/8", Socket Clip Rail | ||
Drive Type Bi-Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket set on clip rail is designed for efficiency and convenience in various workspaces. Comprising 10 high-performance sockets, it ensures seamless handling of nuts and bolts without risking damage. The set's bi-hex AS-Drive profile provides excellent grip, facilitating superior force transmission while maintaining socket integrity. With easy mounting options on walls or perforated panels, this socket set not only optimises your workspace but also guarantees quick access to tools.
Comes with 10 sockets, ranging from 8 to 24 mm, enhancing versatility
Bi-hex AS-Drive profile ensures superior grip and prevents rounding off nuts and bolts
Constructed from HPQ high-performance steel, providing durability and lightweight handling
Chrome-plated finish resists wear and tear, extending the product's lifespan
Socket clip rail allows for secure storage and easy access without clutter
Secure fixation on sliding plastic holders enhances usability in confined spaces
Ideal for use in various fields, including automotive and mechanical applications
Related links
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 24-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
