SAM 96-J6 Socket Wrench with Ergonomic Handle
- RS Stock No.:
- 208-303
- Mfr. Part No.:
- 96-J6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€239.94
(exc. VAT)
€295.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.94 |
*price indicative
- RS Stock No.:
- 208-303
- Mfr. Part No.:
- 96-J6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Handle Type | Ergonomic | |
| Drive Type | Hex | |
| Model Number | 96-J6 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Handle Type Ergonomic | ||
Drive Type Hex | ||
Model Number 96-J6 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 2236, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
96-J6
The SAM Outillage Socket wrench is an essential addition to any toolbox, delivering versatility and reliability for various tightening tasks. Crafted from high quality forged steel with chrome vanadium, it boasts a durable design that ensures longevity even in demanding conditions. The unique spring mechanism keeps sockets securely in place, allowing for use at all angles, making it ideal for those tricky spaces where standard tools may falter. With its chrome plated finish, not only does it look professional, but it also resists corrosion, ensuring it maintains its functionality over time. Whether you're a professional mechanic or a DIY enthusiast, this set empowers you to tackle jobs with confidence and precision.
Versatile angles of approach allow for effective use in confined areas
Spring loaded socket retention system provides maximum security during use
An array of six articulated box spanners accommodates a variety of nut sizes
Related links
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle, 196 Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
