SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle, 196 Overall
- RS Stock No.:
- 210-697
- Mfr. Part No.:
- 1031P
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-697
- Mfr. Part No.:
- 1031P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | Ergonomic | |
| Overall Length | 196 | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 1031P | |
| Material | Composite | |
| Standards/Approvals | 2006/42/CE, ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type Ergonomic | ||
Overall Length 196 | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 1031P | ||
Material Composite | ||
Standards/Approvals 2006/42/CE, ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1031P
The SAM Outillage Pneumatic ratchet wrench is a marvel of engineering designed to excel in demanding environments. Featuring a robust yet lightweight design, it is ideal for maintenance tasks in tight spaces, making it an essential tool for automotive, HGV, and bodywork repair. The tool's variable speed drive offers precise control, allowing users to tailor performance to the task at hand. With dual needle bearings and an epicyclic gear train, this ratchet wrench ensures smooth operation and exceptional reliability. Its ergonomic handle not only enhances comfort but also provides an excellent grip, making prolonged use effortless. This tool truly embodies both comfort and functionality, elevating the standard for pneumatic ratchet wrenches.
Features a swivel supply coupling that rotates 360° for freedom of movement
Recognised for optimal ergonomics to enhance user comfort
Constructed with dust and particle resistant features for longevity
Includes variable torque/speed control for tailored performance
Related links
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 96-J6 Socket Wrench with Ergonomic Handle
