SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- RS Stock No.:
- 210-958
- Mfr. Part No.:
- 292P-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 210-958
- Mfr. Part No.:
- 292P-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 11mm | |
| Handle Type | Ergonomic | |
| Overall Length | 255mm | |
| VDE/1000V Approved | No | |
| Model Number | 292P-11 | |
| Finish | Chrome | |
| Standards/Approvals | O, NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 11mm | ||
Handle Type Ergonomic | ||
Overall Length 255mm | ||
VDE/1000V Approved No | ||
Model Number 292P-11 | ||
Finish Chrome | ||
Standards/Approvals O, NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
292P-11
The SAM Outillage Fitted socket wrench is expertly designed for those hard to reach screws, combining precision with durability. Its ergonomically crafted two material non slip handle ensures a comfortable grip during extended use, making it ideal for both professionals and DIY enthusiasts. The chrome plated blade resists corrosion, ensuring longevity. Whether tackling a small home project or large scale repairs, this socket wrench stands out as an essential addition to any toolkit, enhancing accessibility and efficiency in tightening or loosening screws in confined spaces.
Reinforced head provides superior strength and durability
Offers unmatched reliability for both professional and home use
Guaranteed quality under normal conditions
Related links
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255mm Overall
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM 80-11-P 11 mm Socket Wrench with Round Handle, 148mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- SAM 291T-J7M 3/8 in Socket Wrench with Bi-Material Handle, 255mm Overall
