SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2785
- Mfr. Part No.:
- ZS-159
- Manufacturer:
- SAM
Subtotal (1 unit)*
€179.50
(exc. VAT)
€220.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.50 |
*price indicative
- RS Stock No.:
- 221-2785
- Mfr. Part No.:
- ZS-159
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Socket Wrench | |
| Drive Size | 12.7mm | |
| Handle Type | Insulated | |
| Overall Length | 255mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Socket Wrench | ||
Drive Size 12.7mm | ||
Handle Type Insulated | ||
Overall Length 255mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/2 inch insulated central reversing ratchet has 6 ° pick-up angle. It has total length of 255 mm.
Extra-smooth operation for quick work
Related links
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
- Bahco 12.7 mm Ratchet with Ratchet Handle, 270mm Overall VDE/1000V Approved
- Facom S.155SR 12.7 mm Ratchet with Ratchet Handle, 245mm Overall VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- SAM 19-Piece 1/2 in Hexagonal Insulated Socket Set VDE/1000V Approved
- SAM 12.7 mm Air Ratchet 150rpm 160 Nm
- SAM 12.7 mm Air Ratchet Air Ratchet 9000rpm 690 Nm
- Bahco 255mm Overall, Insulated Handle VDE/1000V Approved
