SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-0498
- Mfr. Part No.:
- Z-80-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 283-0498
- Mfr. Part No.:
- Z-80-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 11mm | |
| Product Type | Socket Wrench | |
| Handle Type | Insulated | |
| Overall Length | 130mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Bi-Hexagonal | |
| Model Number | Z-80-11 | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, IEC 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 11mm | ||
Product Type Socket Wrench | ||
Handle Type Insulated | ||
Overall Length 130mm | ||
VDE/1000V Approved Yes | ||
Drive Type Bi-Hexagonal | ||
Model Number Z-80-11 | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, IEC 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench is a 1000 V insulated open socket wrench. This wrench is designed for powerful tightening thanks to the lever arm.
Compliance to CEI 60900 and DIN 899
Related links
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM 1/4 in Ratchet with Lever Handle, 130mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
