SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90mm Overall
- RS Stock No.:
- 311-479
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM12
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€363.43
(exc. VAT)
€447.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.43 |
*price indicative
- RS Stock No.:
- 311-479
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM12
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 3/4in | |
| Head Shape | Square | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 3/4in | ||
Head Shape Square | ||
Overall Length 90mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 3/4 in Drive Size, 90mm Overall Length - LOCKNUT-SOCKET-KM12
This socket wrench is a specialist tool designed to engage and torque locknuts in industrial assemblies. It is intended for use with applications requiring a square drive Interface and robust manual torque transfer, serving workshop and on-site maintenance tasks in mechanical, electrical and automation environments.
Features and Benefits:
• Square drive delivers secure wrench-to-socket engagement
• 3/4in drive size enables use with heavy-duty torque tools
• Square head shape ensures positive contact with locknuts
• 90mm overall length offers controlled leverage for tight spaces
• Designed for locknut removal and installation with bearings
• 3/4in drive size enables use with heavy-duty torque tools
• Square head shape ensures positive contact with locknuts
• 90mm overall length offers controlled leverage for tight spaces
• Designed for locknut removal and installation with bearings
Applications
• Suitable for adjusting bearing locknuts in rotating equipment
• Ideal for maintenance on gearboxes and motor mounts
• Used with torque wrenches for precise tightening operations
• Can be used for assembly tasks in automation lines
• Ideal for maintenance on gearboxes and motor mounts
• Used with torque wrenches for precise tightening operations
• Can be used for assembly tasks in automation lines
What drive Interface does it fit?
It connects to tools with a square drive configuration to transmit torque via the match between drive and socket.
How does the length affect handling?
The 90mm shaft provides measured leverage to balance torque application and access in confined assemblies.
Which fastener type is it intended for?
It is built to engage locknuts, allowing controlled installation and removal where a positive square-to-head contact is required.
What operational environments suit this tool?
It is appropriate for workshop benches, plant maintenance areas and field service work in electrical, electronics and mechanical setups.
Related links
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall
