SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90mm Overall
- RS Stock No.:
- 311-591
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM11
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€333.36
(exc. VAT)
€410.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.36 |
*price indicative
- RS Stock No.:
- 311-591
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM11
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Drive Size | 3/4in | |
| Product Type | Socket Wrench | |
| Head Shape | Square | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Drive Size 3/4in | ||
Product Type Socket Wrench | ||
Head Shape Square | ||
Overall Length 90mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM11 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Schaeffler Socket Wrench, 3/4in Drive Size, Square Head Shape - LOCKNUT-SOCKET-KM11
This socket wrench is intended for heavy mechanical tasks where a square drive is required. It connects to compatible drive tools to tighten or loosen locknuts and similar fasteners in workshop and industrial settings. The tool is configured for a 3/4in drive Interface and is Compact in its overall reach, suitable for operations where access is constrained.
Features and Benefits:
• 3/4in drive provides high torque transmission
• Square head maintains secure engagement with drive tools
• Short overall length reduces leverage swing and clearance issues
• Designed for locknut applications to prevent fastener damage
• Square head maintains secure engagement with drive tools
• Short overall length reduces leverage swing and clearance issues
• Designed for locknut applications to prevent fastener damage
Applications
• Suitable for maintenance in industrial machinery assemblies
• Ideal for use with hydraulic pump systems
• Used for servicing heavy vehicles and agricultural equipment
• Can be used on assembly lines requiring square drive tools
• Ideal for use with hydraulic pump systems
• Used for servicing heavy vehicles and agricultural equipment
• Can be used on assembly lines requiring square drive tools
What drive Interface does it require?
It accepts a 3/4in square drive connection for compatible ratchets and impact tools.
How does the head design affect tool engagement?
The square-shaped head ensures positive seating with mating drives to reduce slipping.
What is the tools overall length and why does it matter?
It measures 90mm overall length, enabling use in confined spaces where longer tools cannot fit.
Which fastener type is this intended for?
It is intended for locknut-style fasteners and related assemblies requiring a square drive.
Related links
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall
