Gedore 1/2 in Socket Wrench, 310 mm Overall
- RS Stock No.:
- 602-470
- Mfr. Part No.:
- 2308908
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€268.88
(exc. VAT)
€330.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €268.88 |
*price indicative
- RS Stock No.:
- 602-470
- Mfr. Part No.:
- 2308908
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2 in | |
| Overall Length | 310mm | |
| Drive Type | Bit | |
| Material | 31Crv3 | |
| Finish | Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 1/2 in | ||
Overall Length 310mm | ||
Drive Type Bit | ||
Material 31Crv3 | ||
Finish Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set is an essential tool designed for both professionals and enthusiasts, providing a comprehensive solution for various fastening and assembly tasks. Featuring a selection of forged, tempered hexagon UD profile sockets crafted from high-quality Gedore vanadium steel, this set ensures durability and reliability in demanding environments. With its efficient design, the socket set fits neatly in a 1/3 Check-Tool-Module, making organisation straightforward and accessibility immediate. The included 2-coloured foam inserts not only guarantee a quick Visual completeness check but also securely cradle each tool, allowing for easy removal when needed. This set is resistant to oil and grease, ensuring longevity and easy maintenance during your projects.
Includes forged, tempered hexagon UD profile sockets for enhanced durability
Comes with accessories MADE from high grade GEDORE vanadium steel 31CrV3
Features 2 coloured foam inserts for quick Visual checks of tool completeness
Socket tools lie slip proof in their own recess for security during transport
Easy removal of tools facilitated by recessed grips on each section
Resistant to oil and grease, ensuring tools remain clean and well maintained
Designed to meet the demands of professional users with reliability and efficiency
Related links
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Workbench, 310 mm Overall
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
