Gedore 1/2 in Socket Wrench, 277 mm Overall

Image representative of range

Subtotal (1 set)*

€468.44

(exc. VAT)

€576.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€468.44

*price indicative

RS Stock No.:
602-430
Mfr. Part No.:
6140090
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Drive Size

1/2 in

Overall Length

277mm

Drive Type

Square

Material

Vanadium Steel 31Crv3

Finish

Forged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore D 19 IMU-10 is a versatile 1/2 inch socket set designed for both professional and DIY enthusiasts. This comprehensive kit includes 27 precision-engineered pieces, crafted for maximum durability and efficiency. Featuring both forged hexagon and bi-hexagon UD profile sockets, this set caters to a range of tasks with ease. With a robust lever-change reversible ratchet and push-button release mechanism, users can enjoy seamless operation while working on various mechanical applications. Packaged in a sturdy Gedore blue sheet steel case, the set ensures safe storage and easy transportation, making it an essential addition to any workshop or garage.

Includes a complete set of 27 pieces for diverse applications

Sockets MADE from vanadium steel 31CrV3 for enhanced durability

Robust lever change reversible ratchet for seamless operation

Push button release mechanism for quick socket changes

Conveniently housed in a GEDORE blue sheet steel case for protection and portability

Compact dimensions of 425 x 277 x 55 mm for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy