Gedore 1/2 in Socket Wrench, 390 mm Overall

Image representative of range

Subtotal (1 set)*

€894.88

(exc. VAT)

€1,100.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€894.88

*price indicative

RS Stock No.:
602-938
Mfr. Part No.:
2016516
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2 in

Product Type

Socket Wrench

Overall Length

390mm

Material

Foam

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool assortment, designed for meticulous tool management, is crafted to enhance efficiency and usability in any professional setting. This expertly curated set features a well-organised 1/2 inch socket collection along with various essential components, securely housed within a 2/4 Check-Tool-Module. Made in Germany, the assortment guarantees quality while offering convenient access to tools in multiple configurations including dimensions of 316.5 x 390 x 35 mm, perfect for both Compact storage and workbench accessibility. With a total weight of 6.9 kg, this assortment delivers an optimal balance of functionality and portability, ensuring you're always equipped for the task at hand.

Includes a total of 40 meticulously arranged pieces for efficient tool management

Features robust material construction, specifically foam, providing durability and protection

It ensures exceptional reliability and craftsmanship

Total height of just 35 mm makes it stackable and space efficient in both workshops and vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy