Gedore 1/2 in Socket Wrench, 425 mm Overall

Image representative of range

Subtotal (1 set)*

€525.98

(exc. VAT)

€646.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€525.98

*price indicative

RS Stock No.:
602-939
Mfr. Part No.:
6139750
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Drive Size

1/2 in

Overall Length

425mm

Drive Type

Square

Material

Vanadium Steel 31Crv3

Finish

Forged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore IMU-10 1/2 inch Socket Set is designed to provide comprehensive versatility for both professionals and DIY enthusiasts. This meticulously crafted 27-piece set is optimised for efficiency and durability, featuring a robust selection of forged, tempered hexagon and bi-hexagon sockets. Packaged in a sturdy Gedore blue sheet steel case, the set ensures that all components are securely housed and easily accessible. With a total height of 57 mm and a net weight of 6.9 kg, it offers a Compact yet substantial solution for a variety of fastening tasks. This socket set is your Ideal companion for precise mechanical work, ensuring reliability and performance.

Features forged, tempered hexagon and bi hexagon sockets for enhanced durability

Equipped with a lever change reversible ratchet for easy operation

Crafted from high quality vanadium steel for increased longevity

Compact dimensions allow for easy storage and portability

Each socket is thoughtfully organised within a sturdy blue sheet steel case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy