Gedore 1/2 in Socket Wrench, 320 mm Overall

Image representative of range

Subtotal (1 set)*

€248.15

(exc. VAT)

€305.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€248.15

*price indicative

RS Stock No.:
602-900
Mfr. Part No.:
2545810
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2 in

Product Type

Socket Wrench

Overall Length

320mm

Drive Type

Square

Material

Vanadium Steel 31Crv3

Finish

Forged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket set is a meticulously crafted tool designed to meet the demands of both professionals and DIY enthusiasts. This comprehensive 13-piece set includes forged and tempered hexagon or bi-hexagon UD profile sockets, allowing for robust hand-operated functionality. The accompanying ratchet features a lever-change reversible mechanism with a convenient push-button release, ensuring efficiency and ease of use during various tasks. Encased in a Durable Gedore blue sheet steel case, this set not only offers reliable performance but also provides a neat and portable storage solution, making it an essential addition to any toolbox.

Includes 13 expertly crafted pieces for a variety of applications

Features forged, tempered hexagon and bi hexagon UD profile sockets for enhanced durability

Equipped with a robust lever change reversible ratchet to improve workflow

Push button release mechanism allows for quick socket changes

Constructed from high quality vanadium steel 31CrV3 for long lasting performance

Compact dimensions of 320 x 132 x 55 mm make it easy to handle and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy