Gedore 1/4 in Socket Insert, 50mm Overall

Image representative of range

Subtotal (1 unit)*

€29.56

(exc. VAT)

€36.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.56

*price indicative

RS Stock No.:
602-588
Mfr. Part No.:
6192640
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Insert

Drive Size

1/4in

Head Shape

Hex

Overall Length

50mm

Drive Type

Square

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Number of Points

6

Standards/Approvals

ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Socket 1/4 inch hexagon, long pattern is expertly designed for precision and ease of use in various applications. Its construction adheres to renowned standards such as DIN 3124 and ISO 2725-1, ensuring reliability in both professional and DIY settings. The square drive is crafted according to DIN 3120 - C 6.3 and ISO 1174, boasting a ball retention groove for secure fitting on fasteners. A knurled surface provides exceptional grip during manual operation, making it Ideal for tasks requiring fine control. Made from robust Gedore vanadium steel 31CrV3, this chrome-plated socket not only offers resilience but also a polished finish, ensuring both durability and aesthetic appeal.

Accurate fitting with adherence to DIN 3124 and ISO 2725 1 standards

Ball retention groove enhances the secure connection with fasteners

Knurled design provides a better grip, maximising control during operation

Constructed from high quality GEDORE vanadium steel 31CrV3 for long lasting performance

Polished chrome plated surface adds to durability while enhancing Visual appeal

Compact dimensions with precise measurements suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy