STAHLWILLE 4018754013500 1 in Ratchet with Bar Handle Handle, 186mm Overall
- RS Stock No.:
- 270-2028
- Mfr. Part No.:
- 16110000
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€372.70
(exc. VAT)
€458.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.70 |
*price indicative
- RS Stock No.:
- 270-2028
- Mfr. Part No.:
- 16110000
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet | |
| Drive Size | 1in | |
| Handle Type | Bar Handle | |
| Overall Length | 186mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 4018754013500 | |
| Material | Chrome Steel | |
| Finish | Chrome | |
| Number of Points | 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet | ||
Drive Size 1in | ||
Handle Type Bar Handle | ||
Overall Length 186mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 4018754013500 | ||
Material Chrome Steel | ||
Finish Chrome | ||
Number of Points 36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE fine tooth that has quick release technology which is unique, uniform locking mechanism along the entire tool chain up to the screwing point. This comes with quick release safety lock and for use with bar handle with 170 mm length.
Interchangeable and reversible
Switchable
Related links
- STAHLWILLE 4018754013425 3/4 in Ratchet with Bar Handle Handle, 170mm Overall
- SAM Insulated Screwdriver 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- STAHLWILLE 558 Socket Accessory Bar Handle, 510mm Overall
- SAM Torx Screwdriver 120 mm Blade VDE/1000V Approved, 186mm Overall
- Wiha Screwdriver 75 mm Blade, 186mm Overall
- STAHLWILLE 888 1 in Square Socket Accessory Bar Handle, 700mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
