Gedore 1/2 in Socket Wrench, 310 mm Overall
- RS Stock No.:
- 602-898
- Mfr. Part No.:
- 2308932
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€232.27
(exc. VAT)
€285.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €232.27 |
*price indicative
- RS Stock No.:
- 602-898
- Mfr. Part No.:
- 2308932
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2 in | |
| Product Type | Socket Wrench | |
| Overall Length | 310mm | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2 in | ||
Product Type Socket Wrench | ||
Overall Length 310mm | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1/2-inch Allen Key Socket Set is a versatile and essential toolkit designed for precision and durability. Ideal for both professionals and DIY enthusiasts, this set includes a comprehensive selection of screwdriver bit sockets in sizes ranging from 6 mm to 14 mm. With a total of 13 pieces, it provides a robust solution for a variety of applications, making it suitable for use in 1/3 check-tool-modules. The lightweight foam material ensures easy handling and organisation, whilst the Compact dimensions facilitate storage. Manufactured in Germany, this socket set stands out for its exceptional quality and functionality, ensuring you have the right tools at your fingertips for a wide range of tasks.
Includes 13 screwdriver bit sockets for versatile applications
Constructed from lightweight foam for easy handling and portability
Compact dimensions, ensuring convenient storage
High quality German manufacturing guarantees durability and reliability
Related links
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Workbench, 310 mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
