Gedore 1/2 in Socket Wrench, 310 mm Overall
- RS Stock No.:
- 602-951
- Mfr. Part No.:
- 2308916
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€399.28
(exc. VAT)
€491.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €399.28 |
*price indicative
- RS Stock No.:
- 602-951
- Mfr. Part No.:
- 2308916
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2 in | |
| Product Type | Socket Wrench | |
| Overall Length | 310mm | |
| Drive Type | Bit | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2 in | ||
Product Type Socket Wrench | ||
Overall Length 310mm | ||
Drive Type Bit | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set featuring a 1/2 inch UD-Profile is designed to enhance your tool collection with precision and versatility. Housed within a Compact 1/3 Check-Tool-Module, this robust set includes a selection of socket sizes from 10 to 32 mm, allowing for a comprehensive range of applications. Manufactured in Germany, each socket is crafted to the highest standards, ensuring reliability during use. The lightweight design, with a net weight of only 2.68 kg, makes transportation and storage effortless. This collection is particularly suited for professionals and DIY enthusiasts who seek a dependable solution for various fastening tasks.
Includes a total of 26 pieces for diverse applications
Features sockets in sizes ranging from 10 to 32 mm for enhanced versatility
Constructed from Durable materials, ensuring long lasting performance
Lightweight design facilitates easy handling and portability
Total height of the set is 35 mm, making it space efficient
Socket set MADE in Germany, reflecting superior engineering
Efficient design tailored for both professional and home use
Related links
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Workbench, 310 mm Overall
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
