Facom B.J21R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- RS Stock No.:
- 236-1826
- Mfr. Part No.:
- B.J21R1B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€108.83
(exc. VAT)
€133.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.83 |
*price indicative
- RS Stock No.:
- 236-1826
- Mfr. Part No.:
- B.J21R1B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | Hinged | |
| Overall Length | 270mm | |
| VDE/1000V Approved | No | |
| Model Number | B.J21R1B | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type Hinged | ||
Overall Length 270mm | ||
VDE/1000V Approved No | ||
Model Number B.J21R1B | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom B.J series hinged wrench are used for 16, 19 and 21 mm spark plugs.
Length 270 mm
Related links
- Facom B.J16R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- Facom B.10R9D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R8D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R12AL 3/8 in Socket Wrench with Hinged Handle, 178mm Overall
- Facom B.10R10D 3/8 in Socket Wrench with Hinged Handle, 10mm Overall
- Facom 66A.JE6T 8 x 9 to 18 x 19 mm Socket Wrench with Hinged Handle, 360mm Overall
- Facom MOD.66A-1 6 x 7 - 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- Stanley FMMT82677-0 3/8 in Ratchet with Straight Handle, 270mm Overall
