Facom Hexagon Socket Wrench, 8 mm Tip, 399mm Overall
- RS Stock No.:
- 236-0117
- Mfr. Part No.:
- 99C.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.40
(exc. VAT)
€61.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.40 |
*price indicative
- RS Stock No.:
- 236-0117
- Mfr. Part No.:
- 99C.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 8 mm | |
| Overall Length | 399mm | |
| Handle Material | Metal | |
| Standards/Approvals | NF ISO, DIN ISO, ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 8 mm | ||
Overall Length 399mm | ||
Handle Material Metal | ||
Standards/Approvals NF ISO, DIN ISO, ISO | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 8 mm.
Satin chrome and polished chrome for the socket
The socket is held in position tanks spring locking
Related links
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 235mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 499mm Overall
- Facom Hexagon Socket Wrench 499mm Overall
