SAM 1/4 in Ratchet, 150mm Overall

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.95

*price indicative

RS Stock No.:
666-878
Mfr. Part No.:
COMPOCLIC-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/4in

Product Type

Ratchet

Overall Length

150mm

Material

Composite

Standards/Approvals

NF ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/4 inch composite push ratchet combines functionality with lightness, making it an essential tool for any toolkit. Designed with a composite body, this ratchet is 15% lighter than traditional models, facilitating ease of use during prolonged tasks. Its innovative push system allows for seamless operation, while a simple lever facilitates quick reversal. With a return angle of just 5°, this ratchet provides the precision needed for tight spaces, ensuring maximum efficiency and user comfort throughout usage.

Composite body construction ensures a lightweight experience without sacrificing durability

Push system design allows for easy and fast operation enhancing productivity

Lever reversal mechanism simplifies tool adjustments saving time on the job

Compact return angle of 5° enables access to tighter spaces expanding usability

Guaranteed reliability with the SAM TOOL guarantee promising quality under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy