STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- RS Stock No.:
- 270-2050
- Mfr. Part No.:
- 40170909
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 270-2050
- Mfr. Part No.:
- 40170909
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Size | 0.354 in | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel | |
| Overall Length | 150mm | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Size 0.354 in | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Steel | ||
Overall Length 150mm | ||
Offset Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
Related links
- STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- Facom Ratchet Spanner, 150mm Overall
- STAHLWILLE Combination Ratchet Spanner, 215mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner, 190mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
