SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2760
- Mfr. Part No.:
- ZJ-159
- Manufacturer:
- SAM
Subtotal (1 unit)*
€159.89
(exc. VAT)
€196.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.89 |
*price indicative
- RS Stock No.:
- 221-2760
- Mfr. Part No.:
- ZJ-159
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 9.53mm | |
| Product Type | Ratchet Socket Wrench | |
| Handle Type | Insulated | |
| Overall Length | 240mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | CEI 60900, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 9.53mm | ||
Product Type Ratchet Socket Wrench | ||
Handle Type Insulated | ||
Overall Length 240mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals CEI 60900, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/8 inch insulated central reversing ratchet has 6 ° pick-up angle. It has total length of 240 mm.
Extra-smooth operation for quick work
Related links
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ratchet Spanner 13 → 17 mm², 240mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- Teng Tools MV3800 3/8 in Ratchet with Insulated Handle, 200mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- Bahco 12.7 mm Ratchet with Ratchet Handle, 270mm Overall VDE/1000V Approved
- Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall VDE/1000V Approved
