Facom RL.151 1/4 in Ratchet with Ergonomic Handle, 154mm Overall
- RS Stock No.:
- 712-559
- Mfr. Part No.:
- RL.151
- Manufacturer:
- Facom
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.09 | - |
| 10 + | €18.48 | 8% |
*price indicative
- RS Stock No.:
- 712-559
- Mfr. Part No.:
- RL.151
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Ergonomic | |
| Head Shape | Pear | |
| Overall Length | 154mm | |
| Model Number | RL.151 | |
| Material | Chrome Plated | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Ergonomic | ||
Head Shape Pear | ||
Overall Length 154mm | ||
Model Number RL.151 | ||
Material Chrome Plated | ||
Finish Satin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom SL.151 1/2 in Ratchet with Ergonomic Handle, 258mm Overall
- Wera 154mm Overall, Ergonomic Handle
- Wera 5005600001 1/4 in Ratchet with Ergonomic Handle, 144mm Overall
- Wera 8008 A Zyklop Mini 3 1/4 in Ratchet with Ergonomic Handle, 87mm Overall
- Wera 5004866001 1/4 in Ratchet with Ergonomic Handle, 144mm Overall VDE/1000V Approved
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.171SLS 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
