Facom RL.171SLS 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- RS Stock No.:
- 910-3016
- Mfr. Part No.:
- RL.171SLS
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3016
- Mfr. Part No.:
- RL.171SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Pear | |
| Overall Length | 121mm | |
| VDE/1000V Approved | No | |
| Model Number | RL.171SLS | |
| Height Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | ASME B107.10, ISO 3315, NF ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Pear | ||
Overall Length 121mm | ||
VDE/1000V Approved No | ||
Model Number RL.171SLS | ||
Height Safe Yes | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 72 | ||
Standards/Approvals ASME B107.10, ISO 3315, NF ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe 1/4 in Ratcheting Socket Wrench
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom dust proof and sealed ratchet wrenches keep working for longer no matter what your working conditions are. The socket lock and indented lever make this tool safe, stopping you losing sockets and switching direction. Facom designed the tool for prolonged use with an ergonomic grip with excellent torque transmission.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Dust proof and maintenance free mechanism
• 72 tooth mechanism for 5° increments
• Socket safety locking: no sockets lost in your machines
• Lever reversing: easy even when wearing gloves
• Visible rotation direction
• Ultra-compact head
• Bi-material elastomer grip:
High resistance to abrasion
• Resists most severe workshop solvents:
SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
• Socket locking and quick release system
• Palm control system allows you to press down on the head avoiding accidental reverse
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.171 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom SL.171SLS 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom JL.171SLS 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
