Teng Tools PGW2430 24 x 30 mm Wrench with Bar Handle Handle, 366mm Overall
- RS Stock No.:
- 810-837
- Mfr. Part No.:
- PGW2430
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€106.68
(exc. VAT)
€131.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.68 |
*price indicative
- RS Stock No.:
- 810-837
- Mfr. Part No.:
- PGW2430
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Drive Size | 24 x 30mm | |
| Handle Type | Bar Handle | |
| Overall Length | 366mm | |
| Drive Type | Ratchet | |
| Model Number | PGW2430 | |
| Material | Metal | |
| Number of Points | 12 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Drive Size 24 x 30mm | ||
Handle Type Bar Handle | ||
Overall Length 366mm | ||
Drive Type Ratchet | ||
Model Number PGW2430 | ||
Material Metal | ||
Number of Points 12 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting construction wrench offers a robust and versatile tool for construction professionals, perfect for scaffolding and metal panel erection.
Features two sizes in one with 12-point double-ended sockets
Designed with 32 teeth for increased strength, Ideal for outdoor use
Flip reverse lever enables quick changes between tightening and loosening
Tapered podger style handle assists with aligning holes prior to fixing
Includes a hole in the handle for attaching a fall protection wire
Offers a net weight of 1332 grams, ensuring durability
Related links
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools 200mm Overall, Bar Handle Handle
- Guitel Hervieu Black Plastic Square End Cap 30 x 30 mm Strut Profile, 24 x 30 x 27 mm Groove
- STAHLWILLE 4018754013500 1 in Ratchet with Bar Handle Handle, 186mm Overall
