Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- RS Stock No.:
- 811-009
- Mfr. Part No.:
- PGW1719
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€65.40
(exc. VAT)
€80.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.40 |
*price indicative
- RS Stock No.:
- 811-009
- Mfr. Part No.:
- PGW1719
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 17 x 19mm | |
| Product Type | Wrench | |
| Handle Type | Bar Handle | |
| Overall Length | 315mm | |
| Drive Type | 12 Point | |
| Model Number | PGW1719 | |
| Number of Points | 12 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 17 x 19mm | ||
Product Type Wrench | ||
Handle Type Bar Handle | ||
Overall Length 315mm | ||
Drive Type 12 Point | ||
Model Number PGW1719 | ||
Number of Points 12 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting wrench offers a versatile 19 x 22mm double-ended socket design, perfect for construction tasks, ensuring swift tightening and loosening with a flip reverse lever.
Two sizes in one with dual 12-point sockets for flexibility
32 teeth provide enhanced strength for outdoor applications
Ratcheting mechanism allows for quick adjustments between tightening and loosening
Tapered podger handle design aids in aligning holes before fixing
Integrated hole for fall protection wire enhances safety
Dimensions: 463g net weight, 42mm width, 50mm height, and 315mm length
Related links
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- BETA 27 mm Socket Wrench with T-Handle Handle, 315mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW2430 24 x 30 mm Wrench with Bar Handle Handle, 366mm Overall
- Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
