Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
- RS Stock No.:
- 103-057
- Mfr. Part No.:
- M1100
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€324.89
(exc. VAT)
€399.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.89 |
*price indicative
- RS Stock No.:
- 103-057
- Mfr. Part No.:
- M1100
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1in | |
| Product Type | Ratchet | |
| Handle Type | Metal | |
| Overall Length | 665mm | |
| Model Number | M1100 | |
| Material | Chrome Vanadium Steel | |
| Number of Points | 24 | |
| Standards/Approvals | DIN 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1in | ||
Product Type Ratchet | ||
Handle Type Metal | ||
Overall Length 665mm | ||
Model Number M1100 | ||
Material Chrome Vanadium Steel | ||
Number of Points 24 | ||
Standards/Approvals DIN 3122 D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratchet screwdriver is a detachable head to enable the bar to be used as a power bar and quick release for easier changing of sockets with ball bearing socket retainer on the square drive.
24 teeth giving 15 degree increments between clicks
Ball bearing socket retainer on the square drive
Designed and manufactured to DIN3122D
Related links
- Teng Tools M1100-72 1 in Ratchet Ratchet, 800mm Overall
- Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall
- Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
- Teng Tools 1200-45E 1/2 in Ratchet with Metal Handle, 508mm Overall
- Teng Tools M120010-C 3 Handle with Metal Handle, 480mm Overall
- BETA 910M/55 3/8 in Ratchet with Metal Handle, 178mm Overall
- BETA 920M/55 1/2 in Ratchet with Metal Handle, 253mm Overall
- Teng Tools 375mm Overall, Metal Handle
