Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- RS Stock No.:
- 198-1835
- Mfr. Part No.:
- 1200L
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€75.71
(exc. VAT)
€93.12
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.71 |
*price indicative
- RS Stock No.:
- 198-1835
- Mfr. Part No.:
- 1200L
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 46mm | |
| Drive Type | Ratchet | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Number of Points | 45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 46mm | ||
Drive Type Ratchet | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Number of Points 45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1200L series is a 1/2" drive long reach ratchet. It has longer handle for added torque when needed. Its ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life.
Uncomplicated mechanism makes maintenance and servicing easier
Twist reverse for quickly and easily changing between tightening and loosening
Quick release for easier changing between different sockets and accessories
Related links
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 44mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 43mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 41mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 600mm Overall
