Bahco 12.7 mm Ratchet with Ratchet Handle, 270mm Overall VDE/1000V Approved
- RS Stock No.:
- 688-0360
- Mfr. Part No.:
- 8150-1/2V
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€276.96
(exc. VAT)
€340.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.96 |
*price indicative
- RS Stock No.:
- 688-0360
- Mfr. Part No.:
- 8150-1/2V
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet | |
| Drive Size | 12.7mm | |
| Handle Type | Ratchet | |
| Overall Length | 270mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Insulated | |
| Standards/Approvals | VDE, ISO 3315/1174-2, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet | ||
Drive Size 12.7mm | ||
Handle Type Ratchet | ||
Overall Length 270mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Finish Insulated | ||
Standards/Approvals VDE, ISO 3315/1174-2, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco VDE 1/2in Ratchet
Professional insulated 1/2in ratchet for work on live equipment up to 1000 volts.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
One button operates as a lever to change the ratcheting direction
Second button locks or releases the socket to the male square drive
28 teeth ratchet to operate at a 13° angle
Complies with the ISO standards
Static and endurance tests with 50000 cycles
Standards
ISO 3315/1174-2, IEC 60900, VDE certified
Related links
- Bahco 12.7 mm Square Extension Socket, 250mm Overall
- Bahco 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Bahco 8154 12.7 mm Square Handle Socket T-Handle, 150mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- Facom S.155SR 12.7 mm Ratchet with Ratchet Handle, 245mm Overall VDE/1000V Approved
- SAM 208-4 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- SAM 208-6 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- Facom Insulated Screwdriver 270mm Overall
