Facom S.155SR 12.7 mm Ratchet with Ratchet Handle, 245mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-0503
- Mfr. Part No.:
- S.155SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0503
- Mfr. Part No.:
- S.155SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 245mm | |
| VDE/1000V Approved | Yes | |
| Model Number | S.155SR | |
| Material | Beryllium Copper Alloy | |
| Height Safe | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 245mm | ||
VDE/1000V Approved Yes | ||
Model Number S.155SR | ||
Material Beryllium Copper Alloy | ||
Height Safe No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The facom S.SR series non sparking ratchets has a drive size of 1/2 inch and is made of copper beryllium alloy.
Length 245 mm
Related links
- Bahco 12.7 mm Ratchet with Ratchet Handle, 270mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245mm Overall VDE/1000V Approved
- Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
- STAHLWILLE 3/8 in Ratchet with Ratchet Handle, 205mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
