SAM 3/4 in Ratchet with Ratchet Handle, 167mm Overall
- RS Stock No.:
- 221-5744
- Mfr. Part No.:
- C-150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€144.95
(exc. VAT)
€178.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.95 |
*price indicative
- RS Stock No.:
- 221-5744
- Mfr. Part No.:
- C-150
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 167mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 167mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE 3/4 inch centre reversing ratchet can be Reversal of the direction of rotation and it is compatible with all SAM square drive accessories (C-120A, C-125A).
Shiny chrome plated polished finish
6° recess angle
Related links
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
- SAM 3/4 in Hex Socket Socket, 52mm Overall
- SAM 3/4 in Square Hexagon Socket Socket, 65mm Overall
- SAM 1 in Ratchet Socket Wrench with Ratchet Handle, 169mm Overall
- SAM 3/4 in Drive 19 mm 12 Point Bi-Hexagon, 51mm Overall Length
- SAM 3/4 in Drive 1-1/4 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 19.05 mm Socket Wrench with Ratchet Handle, 520mm Overall
