SAM 12.7 mm Socket Wrench with Ratchet Handle, 242mm Overall
- RS Stock No.:
- 224-2799
- Mfr. Part No.:
- S-159P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€67.94
(exc. VAT)
€83.57
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.94 |
*price indicative
- RS Stock No.:
- 224-2799
- Mfr. Part No.:
- S-159P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12.7mm | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 242mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12.7mm | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 242mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/2 inch push ratchet forged from chrome vanadium steel and has bright polished chrome finish.
Take up angle 5 °
Related links
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290mm Overall
- SAM SME 45689 in Socket Wrench with Bi-Material Handle, 242mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- SAM 1/2 in Socket Wrench with Ratchet Handle, 252mm Overall
- SAM 12.7 mm Square Handle Handle, 380mm Overall
