SAM 12.7 mm Socket Wrench with Ratchet Handle, 290mm Overall
- RS Stock No.:
- 224-2791
- Mfr. Part No.:
- S-154
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€77.89
(exc. VAT)
€95.80
(inc. VAT)
- RS Stock No.:
- 224-2791
- Mfr. Part No.:
- S-154
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 12.7mm | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 290mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Metal | |
| Finish | Micro Hardened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 12.7mm | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 290mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Metal | ||
Finish Micro Hardened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/2 inch articulated central reversing ratchet. The articulated head makes it possible to reach nuts that are difficult to access.
Take up angle 5 °
Related links
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- BETA 22 mm Socket Wrench with T-Handle Handle, 290mm Overall
- SAM 12.7 mm Square Handle Handle, 380mm Overall
- SAM 12.7 mm Square Clip Socket Joint, 62mm Overall
- SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall

