BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- RS Stock No.:
- 226-9290
- Mfr. Part No.:
- 950 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.22 |
*price indicative
- RS Stock No.:
- 226-9290
- Mfr. Part No.:
- 950 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 10mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 10mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 10 mm in size and hexagon in shape. The overall length of the t handle wrench is 230 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 236mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 930mm Overall
- SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230mm Overall
- SAM 5-FME 230mm Overall
- Gedore 230mm Overall, T-Handle Handle
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle Handle, 230mm Overall
