BETA 22 mm Socket Wrench with T-Handle Handle, 290mm Overall
- RS Stock No.:
- 226-9300
- Mfr. Part No.:
- 950 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€45.69
(exc. VAT)
€56.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.69 |
*price indicative
- RS Stock No.:
- 226-9300
- Mfr. Part No.:
- 950 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 22mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 290mm | |
| Drive Type | Hexagonal Socket | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | UNI 6742, DIN 3112 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 22mm | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 290mm | ||
Drive Type Hexagonal Socket | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals UNI 6742, DIN 3112 | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 22 mm in size and hexagon in shape. The overall length of the t handle wrench is 290 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 22 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290mm Overall
- BETA 22 mm 9.53 mm Drive Impact Socket, 32mm length
- BETA 20→22 mm² Socket Wrench with Straight Handle, 289mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 210mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 260mm Overall
