BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- RS Stock No.:
- 234-1075
- Mfr. Part No.:
- 80 19X22
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1075
- Mfr. Part No.:
- 80 19X22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 22mm | |
| Handle Type | Straight | |
| Overall Length | 287mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 22mm | ||
Handle Type Straight | ||
Overall Length 287mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 19X22 mm. The overall length of this swivel end socket wrench is 287 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 20→22 mm² Socket Wrench with Straight Handle, 289mm Overall
- BETA 22 mm Socket Wrench with T-Handle Handle, 290mm Overall
- BETA 22 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 15 mm Socket Wrench with Straight Handle, 232mm Overall
- BETA 8→9 mm² Socket Wrench with Straight Handle, 176mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
