BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- RS Stock No.:
- 234-1078
- Mfr. Part No.:
- 80 24X27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€110.81
(exc. VAT)
€136.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.81 |
*price indicative
- RS Stock No.:
- 234-1078
- Mfr. Part No.:
- 80 24X27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 27mm | |
| Product Type | Socket Wrench | |
| Handle Type | Straight | |
| Overall Length | 405mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 27mm | ||
Product Type Socket Wrench | ||
Handle Type Straight | ||
Overall Length 405mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 24X27 mm. The overall length of this swivel end socket wrench is 405 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 27 mm Socket Wrench with T-Handle Handle, 315mm Overall
- BETA Ring Spanner 24 x 27 mm, 260mm Overall
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 27 mm 19.05 mm Drive Impact Socket, 53mm length
- BETA 27mm Overall, Adjustable Tap Wrench Handle
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- BETA 20→22 mm² Socket Wrench with Straight Handle, 289mm Overall
