BETA 30→32 mm² Socket Wrench with Straight Handle, 413mm Overall
- RS Stock No.:
- 234-1079
- Mfr. Part No.:
- 80 30X32
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1079
- Mfr. Part No.:
- 80 30X32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 30→32mm² | |
| Product Type | Socket Wrench | |
| Handle Type | Straight | |
| Overall Length | 413mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 30→32mm² | ||
Product Type Socket Wrench | ||
Handle Type Straight | ||
Overall Length 413mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 30X32 mm. The overall length of this swivel end socket wrench is 413 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 292mm Overall, Ergonomic Handle
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- BETA 8→9 mm² Socket Wrench with Straight Handle, 176mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
- BETA 10 mm Socket Wrench with Straight Handle, 179mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- BETA 23 mm Socket Wrench with Straight Handle, 289mm Overall
