Facom D.48 3/8 in Socket Wrench with Bi-Material Elastomer Handle, 280mm Overall
- RS Stock No.:
- 235-0856
- Mfr. Part No.:
- D.48
- Manufacturer:
- Facom
Subtotal (1 unit)*
€88.65
(exc. VAT)
€109.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.65 |
*price indicative
- RS Stock No.:
- 235-0856
- Mfr. Part No.:
- D.48
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Socket Wrench | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Round | |
| Overall Length | 280mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | D.48 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Socket Wrench | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Round | ||
Overall Length 280mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number D.48 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom hinged oil drain wrench has a drive size of 3/8 inch.
Length 280 mm
Related links
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom KL.161PB 3/4 in Ratchet with Bi-Material Elastomer Handle, 512mm Overall
