Facom S.140A 1/2 in Handle, 246mm Overall
- RS Stock No.:
- 236-0962
- Mfr. Part No.:
- S.140A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€48.11
(exc. VAT)
€59.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.11 |
*price indicative
- RS Stock No.:
- 236-0962
- Mfr. Part No.:
- S.140A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Handle | |
| Head Shape | Round | |
| Overall Length | 246mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | S.140A | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3122, ISO 3315, NF ISO 3315, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Handle | ||
Head Shape Round | ||
Overall Length 246mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number S.140A | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals DIN 3122, ISO 3315, NF ISO 3315, ASME B107.10 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom socket accessories 1/2 " short swivel handle.
Brake joint
Finish: glossy chrome-plated
Related links
- Facom SXL.180 1/2 in Ratchet with Bi-Material Elastomer Handle, 246mm Overall
- RS PRO 1/2 in Ratchet with Ratchet Handle, 246mm Overall
- Facom S.229A 1/2 in Square T-Handle Socket T-Handle, 495mm Overall
- Facom S.307A340 Torque Wrench 1/2 in Drive 659mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 725mm Overall
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar Extension, 130mm Overall
