Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- RS Stock No.:
- 267-3291
- Mfr. Part No.:
- 98 41
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€154.72
(exc. VAT)
€190.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.72 |
*price indicative
- RS Stock No.:
- 267-3291
- Mfr. Part No.:
- 98 41
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Reversible Ratchet | |
| Overall Length | 265mm | |
| Drive Type | Reversible Ratchet | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Reversible Ratchet | ||
Overall Length 265mm | ||
Drive Type Reversible Ratchet | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 41 Reversible Ratchet with driving square 1/2" 265 mm
98 41 Reversible Ratchet For use with sockets. Reversible for clockwise and anti-clockwise directions. Extremely smooth action. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 1/2in
Technical attributes
For Use With Sockets
Reversible For Clockwise And Anti-Clockwise Directions
Extremely Smooth Action
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Reversible For Clockwise And Anti-Clockwise Directions
Extremely Smooth Action
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Related links
- Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- Knipex 3/8 in Ratchet with Reversible Ratchet Handle, 190mm Overall
- Knipex 1/2 in Square Ratchet with T-Handle Handle, 200 mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- Gedore 1/2 in Ratchet with Reversible Ratchet Handle, 60mm Overall
- Bosch 1600A0317V 1/2 in Socket Wrench with Soft Grip Handle, 265mm Overall
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
