Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- RS Stock No.:
- 267-3292
- Distrelec Article No.:
- 302-23-100
- Mfr. Part No.:
- 98 42
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€153.96
(exc. VAT)
€189.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.96 |
*price indicative
- RS Stock No.:
- 267-3292
- Distrelec Article No.:
- 302-23-100
- Mfr. Part No.:
- 98 42
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Reversible Ratchet | |
| Head Shape | Square | |
| Overall Length | 265mm | |
| Drive Type | Reversible | |
| Material | Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | IEC 60900, DIN EN 60900, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Reversible Ratchet | ||
Head Shape Square | ||
Overall Length 265mm | ||
Drive Type Reversible | ||
Material Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals IEC 60900, DIN EN 60900, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Reversible Ratchet with driving square for use with sockets.Quick, easy and reliable locking of attached sockets thanks to spring loaded ball.
Chrome vanadium steel material
Does not contain SVHC
Related links
- Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- Knipex 3/8 in Ratchet with Reversible Ratchet Handle, 190mm Overall
- Knipex 1/2 in Square Ratchet with T-Handle Handle, 200 mm Overall
- Bosch 1600A0317V 1/2 in Socket Wrench with Soft Grip Handle, 265mm Overall
- SAM 265mm Overall, Standard Handle
- Knipex 1/2 in Square Extension Bar Extension, 125mm Overall
- Knipex 1/2 in Square Extension Bar Extension, 250mm Overall
- Knipex 1/2 in Drive 1/2 in Bit Hex VDE/1000V Approved, 75mm Overall Length
