STAHLWILLE 4018754177745 1/4 in Ratchet with Straight Handle, 130mm Overall

Subtotal (1 unit)*

€89.61

(exc. VAT)

€110.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.61

*price indicative

RS Stock No.:
270-2019
Mfr. Part No.:
11231011
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Ratchet

Drive Size

1/4in

Handle Type

Straight

Overall Length

130mm

Drive Type

Square

VDE/1000V Approved

No

Model Number

4018754177745

Material

Chrome Steel

Finish

Chrome

Number of Points

60

Standards/Approvals

DIN 3122/ISO 3314

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE fine tooth ratchet for working in the tightest of spaces it has working angle of only 6 degree. That is reversible ratchet with 2 component handle and it is made up of chrome alloy steel.

Chrome plated

Switchable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy